onsemi MC14556BCP

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14556BCP.

IHS

Datasheet6 pages14 years ago
Datasheet5 pages25 years ago

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14556BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.521
Stock
93,810
354,778
354,778
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
2
2
Number of Outputs
-
4
4
Number of Circuits
2
2
2
Low Level Output Current
640 µA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi MC14556BCP provided by its distributors.

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP16
IC DCODER/DEMUX DUAL 1:4 16-DIP
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Decoder; Logic Family:4000; Logic Base Number:4556; Package/Case:16-DIP; Leaded Process Compatible:No; Number of Circuits:2; Peak Reflow Compatible (260 C):No RoHS Compliant: No
4000 CMOS, 4556, DIP16, 15V; Logic IC Function:Dual 1-of-4 Decoder/Demultiplexer; Logic IC Family:4000 CMOS; Logic IC Base Number:4556; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14556; IC Generic Number:4556; Logic Function Number:4556; No. of Gates:2; No. of Inputs:2; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14556 BCP