onsemi MC14553BCP

RoHS Compliant Contains Lead Counter Rail/Tube divider circuit 125C 18V 2006 400ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14553BCP.

IHS

Datasheet7 pages14 years ago
Datasheet8 pages25 years ago

Arrow Electronics

DigiKey

CAD Models

Download onsemi MC14553BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.71
Stock
37,100
98,146
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
3
1
Number of Bits per Element
-
4
Reset
-
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
3.5 MHz
3.5 MHz
Min Supply Voltage
3 V
5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14553BCP provided by its distributors.

RoHS Compliant Contains Lead Counter Rail/Tube divider circuit 125C 18V 2006 400ns
Counter Triple 3-Bit Decade UP 16-Pin PDIP Rail
Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
IC COUNTER BCD 3DIGIT CMOS 16DIP
Logic- Counters 3-18V 3-Digit BCD No-Cancel/No-Return
4000 CMOS, 4553, DIP16, 15V; Logic IC Function:3-Digit BCD Counter; Logic IC Family:4000 CMOS; Logic IC Base Number:4553; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Temperature, Operating Range:-55°C to +125°C; Base Number:14553; Gates, No. of:1; IC Generic Number:4553; Logic Function Number:4553; Pins, No. of:16; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Supply:15V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14553BCP
  • MC14553BCP.