onsemi MC14541BCP

Programmable Timer, 1 Timer(s), CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14541BCP.

IHS

Datasheet10 pages19 years ago
Datasheet7 pages25 years ago

RS (Formerly Allied Electronics)

DigiKey

Sierra IC

Inventory History

3 month trend:
-41.67%

CAD Models

Download onsemi MC14541BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.3
Stock
123,059
115,747
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
14
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14541BCP provided by its distributors.

Programmable Timer, 1 Timer(s), CMOS, PDIP16
Programmable Timer Single 14-Pin PDIP Rail
3V 18V DIP 19.56mm*6.6mm*3.68mm
IC OSCILLATOR TIMER PROG DIP14
IC, 4000 CMOS, 4541, DIP14, 15V; Logic Type: -; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14541 BCP
  • MC14541BCP.