Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14541BCPG

Programmable Timer Single 14-Pin PDIP Rail
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14541BCPG.

IHS

Datasheet10 pages13 years ago

Newark

Augswan

Farnell

iiiC

CAD Models

Download onsemi MC14541BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4098BEE4
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Texas InstrumentsCD4541BEE4
CMOS Programmable Timer - High Voltage Type (20V ating) 14-PDIP -55 to 125
Texas InstrumentsNE556N
PRECISION TIMER, DUAL, 500KHZ, 14 DIP; F; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi MC14541BCPG provided by its distributors.

Programmable Timer Single 14-Pin PDIP Rail
IC, 4000 CMOS, 4541, DIP14, 15V; No. of Timers:1; Clock External Input:Yes; Frequency:6MHz; Supply Voltage Range:3V to 18V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:14541; Device Marking:MC14541BCPG; IC Generic Number:4541; Logic Function Number:14541; Logic IC Base Number:4541; Logic IC Family:4000 CMOS; Logic IC Function:Programmable Oscillator Timer; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The MC14541B programmable timer consists of a 16-stage binary counter an integrated oscillator for use with an external capacitor and two resistors an automatic power-on reset circuit and output control logic. Timing is initialized by turning on power whereupon the power-on reset is enabled and initializes the counter within the specified VDD range. With the power already on an external reset pulse can be applied. Upon release of the initial reset command the oscillator will oscillate with a frequency determined by the external RC network. The 16-stage counter divides the oscillator frequency (focs with the nth stage frequency being fosc/2n.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd