Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14538BDWG

ACTIVE (Last Updated: 1day ago) e3 4538 2005 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 20ns
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14538BDWG.

IHS

Datasheet13 pages4 years ago

Newark

onsemi

HQonline

iiiC

Inventory History

3 month trend:
+144%

CAD Models

Download onsemi MC14538BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.601
$ 0.49
Stock
279,978
440,867
Authorized Distributors
6
6
Frequency
-
-
Propagation Delay
600 ns
600 ns
Rise Time
20 ns
40 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Input
-
-
Output Type
-
-
High Level Output Current
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

In a Tube of 48, ON Semiconductor MC14528BDG, Dual Monostable Multivibrator, 16-Pin SOIC
Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
Multivibrator, Retriggerable Monostable, 74HC4538, 45 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
NXP Semiconductors74HC4538D
Dual retriggerable precision monostable multivibrator | X34 PB-F 74HC CMOS LOGIC IC SERI
In a Pack of 25, ON Semiconductor 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16

Descriptions

Descriptions of onsemi MC14538BDWG provided by its distributors.

ACTIVE (Last Updated: 1day ago) e3 4538 2005 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 20ns
Monostable Multivibrator, MC14538, 300ns, 8.8mA, 3V to 18V, SOIC-16 WB
IC MULTIVIBRATOR 95NS 16SOIC / Monostable Multivibrator 95 ns 16-SOIC
Monostable Multivibrator Dual-Element -55C 125C 16-Pin SOIC W Tube
MC14538BDWG DUAL MONOSTABLE MULTIVIBRATOR 2.4MA, 3 - 18 V, 16-PIN SOIC
MC14538B Series 3 to 18 Vdc Dual Precision Monostable - SOIC-16W
ON Semiconductor monostable trigger, SOICencapsulation, 16Pin
95ns Schmitt Trigger 3V~18V SOP-16-300mil Monostable Multivibrators ROHS
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Dual Precision Monostable Multivibrator
4000 CMOS, SMD, 4538, SOIC16, 15V; Logic Family / Base Number: MC14538; Multivibrator Type: Retriggerable Monostable; Output Current: 8.8mA; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14538BDWG.