onsemi MC14521BFG

Prescaler, 4000/14000/40000 Series, 1-Func, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14521BFG.

IHS

Datasheet9 pages14 years ago

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
Stock
44,790
50,445
Authorized Distributors
0
1
Frequency
2 MHz
2 MHz
Propagation Delay
12 µs
12 µs
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Input
-
-
Output Type
-
-
High Level Output Current
-
-
Logic Function
-
-
Schmitt Trigger Input
-
-
Case/Package
SOP
SOP
Mount
Surface Mount
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-09-30
LTD Date2013-03-30

Related Parts

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube
IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Texas InstrumentsSN74HC148D
8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85
Texas InstrumentsSN74HC175DR
In a Pack of 25, Texas Instruments SN74HC175DR Quad D Type Flip Flop IC, 16-Pin SOIC

Descriptions

Descriptions of onsemi MC14521BFG provided by its distributors.

Prescaler, 4000/14000/40000 Series, 1-Func, CMOS, PDSO16
Frequency Divider 16-Pin SO EIAJ Rail
IC DIVIDER 24STAGE FREQ 16SOEIAJ
IC DIVIDER BY 2 24-BIT 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd