Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14504BDG

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14504BDG.

IHS

Datasheet7 pages3 years ago

Master Electronics

Newark

Upverter

onsemi

Inventory History

3 month trend:
-6.68%

CAD Models

Download onsemi MC14504BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.359
$ 0.359
Stock
1,265,671
1,300,775
1,300,775
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Level Shifter, Translator
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
6
6
6
Propagation Delay
550 ns
550 ns
550 ns
Data Rate
-
-
-
Low Level Output Current
4.2 mA
8.8 mA
8.8 mA
High Level Output Current
-4.2 mA
-8.8 mA
-8.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4504BMG4
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BME4
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BM96E4
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Voltage Level Shifter 4-CH Bidirectional 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC14504BDG provided by its distributors.

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube
MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16
ON SEMICONDUCTOR - MC14504BDG - HEX TTL LEVEL SHIFTER, SOIC-16
Logic Function = Voltage-Level Translator / Channels = 1 / Input Type = CMOS / Output Type = CMOS / High Level Output Current Max. mA = -8.8 / Low Level Output Current Max. mA = 8.8 / Supply Current mA = 10 / Propagation Delay Time ns = 340 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 10 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260 / Technology = CMOS / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14504BDG.