onsemi MC14516BCPG

Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail
$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14516BCPG.

IHS

Datasheet11 pages12 years ago

Newark

Augswan

Farnell

Components Direct

CAD Models

Download onsemi MC14516BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4510BE
CMOS Presettable BCD Up/Down Counter 16-PDIP -55 to 125
Texas InstrumentsCD4516BE
COUNTER, PRESETTABLE UP/DOWN; PDIP; UP/DOWN COUNTERS LOGIC; 20V; 500MW; -55; 20
Texas InstrumentsCD40193BE
CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube
NXP Semiconductors74HCT191N,652
Positive Edge Synchronous Up Down Through Hole Binary Counter IC -40C~125C 39MHz 4.5V~5.5V

Descriptions

Descriptions of onsemi MC14516BCPG provided by its distributors.

Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail
IC, 4000 CMOS, 4516, DIP16, 15V; Logic Family / Base Number: MC14516; Counter Type: Binary, Up / Down; Clock Frequency: 8MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage
Counter Logic IC; Logic Type:Binary Up/Down Counter; Logic Family:4000 CMOS; Logic Base Number:14516; Clock Frequency Max:4MHz; Counter Type:Binary Up/Down Counter; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:DIP ;RoHS Compliant: Yes
The MC14516B synchronous up/down binary counter is constructed with MOS P-channel and N-channel enhancement mode devices in a monolithic structure. This counter can be preset by applying the desired value in binary to the Preset inputs (P0 P1 P2 P3) and then bringing the Preset Enable (PE) high. The direction of counting is controlled by applying a high (for up counting) or a low (for down counting) to the UP/DOWN input. The state of the counter changes on the positive transition of the clock input. Cascading can be accomplished by connecting the Carrybar Outbar to the Carrybar Inbar of the next stage while clocking each counter in parallel. The outputs (Q0 Q1 Q2 Q3) can be reset to a low state by applying a high to the reset (R) pin. This CMOS counter finds primary use in up/down and difference counting. Other applications include: (1) Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired (2) Analog-to-digital and digital-to-analog conversions and (3) Magnitude and sign generation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd