Texas Instruments CD4516BE

Counter, Presettable Up/down; PDIP; Up/down Counters Logic; 20V; 500MW; -55; 20
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4516BE.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.74%

CAD Models

Download Texas Instruments CD4516BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.689
Stock
344,724
59,275
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4516BE.

Related Parts

Texas InstrumentsCD4029BE
CMOS presetable up/down counter, PDIP-16, Texas Instruments CD4029BE
Texas InstrumentsCD40192BE
CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Texas InstrumentsCD40192BEE4
CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4516BE provided by its distributors.

COUNTER, PRESETTABLE UP/DOWN; PDIP; UP/DOWN COUNTERS LOGIC; 20V; 500MW; -55; 20
CMOS Presettable Binary Up/Down Counter 16-PDIP -55 to 125
Counter Single 4-Bit Synchronous Binary UP/Down 16-Pin PDIP
IC, LOGIC, 4000, COUNTER; Logic Family / Base Number: CD4516; Counter Type: Binary, Up / Down; Clock Frequency: 11MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4516 BE
  • CD4516BE .
  • CD4516BE.
  • CD4516BE..