| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | MC14094BDTR2 | 598 | >1wk | |||||||||
| Win Source | WS-MC14094BDTR2 | 38,390 | 235 | 16h | ||||||||
| Worldway Electronics | MC14094BDTR2 | 13,926 | 7 | Tape & Reel | 15h | |||||||
| Aztech | MC14094BDTR2 | 272 | 11h | |||||||||
| Chipsmall Limited | MC14094BDTR2 | 50,000 | 1 | 13h |
Download onsemi MC14094BDTR2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC14094BDTR2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: