onsemi MC14094BDTR2G

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14094BDTR2G.

IHS

Datasheet9 pages4 years ago

Master Electronics

onsemi

Verical

JRH Electronics

Inventory History

3 month trend:
+8.32%

CAD Models

Download onsemi MC14094BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.216
$ 0.216
Stock
554,020
555,957
555,957
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
840 ns
190 ns
190 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC14094BDTR2G provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
4094 ROHS3Compliant Tape & Reel (TR) 2004 shift register 840ns 20muA 1.05mm 5V
8-Bit Storage/Shift Register with Three-State Outputs
Log Cmos Shift Reg 8Bit Rohs Compliant: Yes |Onsemi MC14094BDTR2G
MC14094B Series 3 to 18 Vdc 8-Stage Shift/Store Register - TSSOP-16
840ns@ 5V,390ns@ 10V,270ns@ 15V 1 2 3V 18V Serial to Parallel,Shift Register 4000 8.8mA 2.5MHz TSSOP-16 , 1.2mm
8 3V~18V 1 Serialtoparallel TSSOP-16 Shifting Register ROHS
IC SHIFT REGISTER 8-STAGE 16-PIN TSSOP
SHIFT REGISTER 8-BIT 3-STATE TSSOP16
SHIFT REGISTER, 8BIT, SIPO, TSSOP-16
IC SHIFT REGISTER 8STAGE 16TSSOP
Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
SHIFT REGISTER, 8BIT, SIPO, TSSOP-16.; Logic Family / Base Number: MC14094B; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP; No. of Pins: 16Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd