onsemi MC14067BDW

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDW.

IHS

Datasheet9 pages14 years ago
Datasheet10 pages25 years ago

Mouser

CAD Models

Download onsemi MC14067BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.656
Stock
35,449
301,075
301,075
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
-
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
-
16
16
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
16
16
16

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14067BDW provided by its distributors.

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
Switches- General Purpose 3-18V ANLG Mux/Demux No-Cancel/No-Return
32BIT MCU RX65N 768K LFQFP144 -4
Analog Multiplexers/Demultiplexers
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Switch; Package/Case:24-SOIC; No. of Pins:24; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No
4000 CMOS, SMD, 4067, SOIC24, 15V; Logic IC function:16-Channel Analog Multiplexer/Demultiplexer; Logic IC family:4000 CMOS; Logic IC Base Number:4067; Case style:SOIC; Temperature, operating range:-55°C to +125°C; Base number:14067; IC Generic number:4067; Inputs, No. of:4; Logic function number:4067; Pins, No. of:24; Temp, op. max:125°C; Temp, op. min:-55°C; Termination Type:SMD; Voltage, supply:15V; Voltage, supply max:15.0V; Voltage, supply min:3.0V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd