onsemi MC14067BCP

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14067BCP.

IHS

Datasheet9 pages14 years ago
Datasheet10 pages25 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC14067BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.034
$ 26.034
Stock
160,711
55,938
55,938
Authorized Distributors
0
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
24
24
Logic Function
Demultiplexer, Multiplexer
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi MC14067BCP provided by its distributors.

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24
Switches- General Purpose 3-18V ANLG Mux/Demux No-Cancel/No-Return
IC MUX 16:1 280OHM 24DIP
IC MUX/DEMUX 16X1 24DIP
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Switch; Logic Family:4000; Logic Base Number:4067; Package/Case:24-DIP; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14067 BCP
  • MC14067BCP.
  • MC14067BCP..