Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14066BFG

40ns bidirectional 4 4 4 3V 18V 25mA 25mA SOEIAJ-14 SMD mount 10.5mm*5.45mm*1.85mm

$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14066BFG.

IHS

Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14066BFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.11
Stock
177,583
450,580
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Multiplexer
-
Number of Inputs
4
-
Number of Outputs
4
-
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Related Parts

IC MULTIPLEXER QUAD 4X1 14SOIC / 4 Circuit IC Switch 1:1 280Ohm 14-SOIC
MC74HC4066ADG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 - 12 V, 14-PIN SOIC
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14
Texas InstrumentsCD4532BM
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD4532BM96
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD4053BM96
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14066BFG provided by its distributors.

40ns bidirectional 4 4 4 3V 18V 25mA 25mA SOEIAJ-14 SMD mount 10.5mm*5.45mm*1.85mm
IC BILATERAL SW 1 X 1:1 14SOEIAJ / Bilateral, FET Switches 1 x 1:1 SOEIAJ-14
Switches- General Purpose 3-18V Quad Analog SW -55 to 125deg C
Analog Switch Quad SPST Automotive 14-Pin SO EIAJ Tube
Lead Free RoHS Compliant GULL WING Dual Supply Bilateral, FET Switches 50dB -55C~125C 360nA 10.2mm
IC MULTIPLEXER QUAD 4X1 14SOEIAJ
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO14;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd