onsemi MC14060BDT

Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14060BDT.

IHS

Datasheet9 pages0 years ago
Datasheet8 pages23 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.412
Stock
133,738
89,583,655
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
-
1
Number of Bits per Element
-
14
Reset
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
3.5 MHz
3.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC14060BDT provided by its distributors.

Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDSO16
BINARY COUNTER / Counter IC Element Bit
MC14060BDT TSSOP16 /MOT/96
MC14060BDT, MOTOR DRIVERS / CONTROLLERS;
BINARY COUNTER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd