onsemi MC14060BDTR2G

MC14060B Series 3 to 18 Vdc SMT 14-Bit Binary Counter and Oscillator - TSSOP-16
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14060BDTR2G.

IHS

Datasheet8 pages4 years ago

Master Electronics

Augswan

onsemi

Newark

Inventory History

3 month trend:
-0.58%

CAD Models

Download onsemi MC14060BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4060BPWR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Texas InstrumentsCD4020BPWR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Texas InstrumentsCD4020BPW
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
3.25¦Ìs@ 5V,1.44¦Ìs@ 10V,1¦Ìs@ 15V 1 1 3V 18V Binary Counter 4000 TSSOP-16 , 1.2mm
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC TSSOP-16 4.5mm*1.05mm

Descriptions

Descriptions of onsemi MC14060BDTR2G provided by its distributors.

MC14060B Series 3 to 18 Vdc SMT 14-Bit Binary Counter and Oscillator - TSSOP-16
Counter/Divider Single 14-Bit Binary UP Automotive 16-Pin TSSOP T/R
Ic, counter, up,14-Bit Binary, cmos, tssop,16Pin, plastic |Onsemi MC14060BDTR2G
125ns 1 1 3V 18V Binary Counter 4000 TSSOP-16 , 4.5mm*1.05mm
BINARY RIPPLE COUNTER, 14BIT, TSSOP-16; Logic Family / Base Number: MC14060; Counter Type: Binary Ripple; Clock Frequency: 12MHz; Count Maximum: 16383; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Suppl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd