onsemi MC14052BD

Analog Switch/Analog Multiplexer Dual 4: 1 Automotive 16-Pin SOIC Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14052BD.

IHS

Datasheet12 pages15 years ago
Datasheet9 pages26 years ago

_legacy Avnet

Augswan

Alternate Parts

Price @ 1000
$ 0.386
$ 0.386
Stock
993,357
2,534,671
2,534,671
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
-
8
8
Number of Outputs
-
2
2
Number of Circuits
1
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCD4556BM96
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16
Texas InstrumentsCD4028BM96
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Texas InstrumentsCD4556BM
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14052BD provided by its distributors.

Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin SOIC Rail
Dual 4-CHANNEL, Differential Multiplexer, PDSO16, Plastic, SOIC-16
IC MUX/DEMUX DUAL 4X1 16SOIC / Circuit IC Switch 16-SOIC
Switches- General Purpose 3-18V DP4T Analog Sw No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14052BD