Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4028BM96

CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4028BM96.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-8.50%

CAD Models

Download Texas Instruments CD4028BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.289
$ 0.289
Stock
481,048
320,565
320,565
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
-
1
1
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4028BM96.

Related Parts

MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16
MC14028BDG, DECODER, 1-OF-10, NON-INVERTING, 3 - 18 V, 16-PIN SOIC
Texas InstrumentsCD4028BM
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74HCT138DR
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4028BM96 provided by its distributors.

CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16
Ic, Bcd To Decimal Decoder, Soic-16; Logic Family/Base Number:Cd4028; Logic Type:Bcd To Decimal Decoder; No. Of Outputs:10Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4028BM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4028BM96 .