Texas Instruments CD4556BM

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125
$ 0.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4556BM.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4556BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.216
$ 0.216
Stock
116,670
350,791,453
350,791,453
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
4.2 mA
2.4 mA
2.4 mA
High Level Output Current
-4.2 mA
8.8 mA
8.8 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4556BM.

Related Parts

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
MC14555B Series 18 V 8.8 mA Dual Binary to 1-of-4 Decoder/Demultiplexer -SOIC-16
Texas InstrumentsCD4555BM
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125
Texas InstrumentsCD4555BM96
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC139DR
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4556BM provided by its distributors.

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
190ns bidirectional 4 1 2 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16
LOGIC, DUAL 1OF4 DECDR/DEMUX, 16SOIC; Famille Logique/ Numéro de base: CD4556; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(
Logic, Dual 1Of4 Decdr/Demux, 16Soic; Logic Family/Base Number:Cd4556; Logic Type:Decoder/Demultiplexer; No. Of Outputs:4Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4556BM
LOGIC, DUAL 1OF4 DECDR/DEMUX, 16SOIC; Logic Family / Base Number:CD4556; Logic Type:Decoder / Demultiplexer; No. of Outputs:4Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4556; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); IC Applications:Code Conversion, Decoding, Demultiplexing, Memory Chip-Enable Selection; Logic IC Base Number:4556; Logic IC Function:Dual Binary to 1-of-4 Decoder / Demultiplexer with Outputs Low on Select; Operating Temperature Range:-55°C to +125°C; Ratio:1:4; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4556BM .