onsemi MC14050BFEL

4050 Tape & Reel (TR) 2011 Not Qualified logic driver 10mA 40mA 140ns 2.05mm 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BFEL.

IHS

Datasheet9 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14050BFEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
250,381
1,458,784
1,458,784
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
140 ns
140 ns
140 ns
Low Level Output Current
6 mA
30 mA
30 mA
High Level Output Current
-4.7 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi MC14050BFEL provided by its distributors.

4050 Tape & Reel (TR) 2011 Not Qualified logic driver 10mA 40mA 140ns 2.05mm 5V
6nA 6 6 3V 18V 30mA Buffer,CMOS,Converter -4.7mA SOEIAJ-16 , 1.85mm
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
IC BUFF NON-INVERT 18 V 16SOEIAJ
IC BUF NON-INVERT 18V 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd