Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14050BDR2G

Buffer/Converter 6-CH Non-Inverting CMOS Automotive 16-Pin SOIC T/R
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BDR2G.

IHS

Datasheet8 pages4 years ago

Farnell

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+18.57%

CAD Models

Download onsemi MC14050BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.276
$ 0.276
Stock
1,197,513
503,324
503,324
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-4.7 mA
-4.7 mA
-4.7 mA
Propagation Delay
140 ns
140 ns
140 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.5mm 10mA 40mA 18V
Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.4986mm 10mA 40mA 18V
Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA
STMicroelectronicsTS274CDT
STMicroelectronics Low Power Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14

Descriptions

Descriptions of onsemi MC14050BDR2G provided by its distributors.

Buffer/Converter 6-CH Non-Inverting CMOS Automotive 16-Pin SOIC T/R
onsemi buffer, CMOSseries, SOICencapsulation, 6-Channel, 16Pin
MC14050B Series 3 to 18 Vdc Surface Mount Hex Non-Inverter Buffer - SOIC-16
1 40mA 3V~18V 10mA 6 SOIC-16 Buffers, Drivers, Receivers, Transceivers ROHS
BUFFER, NON INVERTING, SOIC-16; Logic Family / Base Number: MC14050; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC140

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14050BDR2G.