onsemi MC14050BF

4000/14000/40000 Series, Hex 1-INPUT Non-invert Gate, PDSO16, Eiaj, Plastic, SOIC-16
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BF.

IHS

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.248
$ 0.248
Stock
148,678
1,413,348
1,413,348
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
140 ns
140 ns
140 ns
Low Level Output Current
6 mA
30 mA
30 mA
High Level Output Current
-
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC14050BF provided by its distributors.

4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16
BUFFER, 6-FUNC / Element Bit per Element Output
MC14050BF, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd