onsemi MC14050BD

Surface Mount Buffer SOIC clock buffer 125C 60ns -4.7mA 4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BD.

IHS

Datasheet9 pages14 years ago
Datasheet6 pages25 years ago

_legacy Avnet

Farnell

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
24,536
1,415,824
1,415,824
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
80 ns
140 ns
140 ns
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-4.7 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
6 nA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi MC14050BD provided by its distributors.

Surface Mount Buffer SOIC clock buffer 125C 60ns -4.7mA 4mm
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC Rail
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer; Logic Family:4000; Logic Base Number:4050; Package/Case:16-SOIC; Leaded Process Compatible:No; Number of Circuits:6; Peak Reflow Compatible (260 C):No RoHS Compliant: No
4000 CMOS, SMD, 4050, SOIC16, 15V; Logic IC Function:Hex Non-Inverting Buffer; Logic IC Family:4000 CMOS; Logic IC Base Number:4050; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:SOIC; Operating Temperature Range:-55°C to +125°C; Base Number:14050; IC Generic Number:4050; Logic Function Number:4050; No. of Gates:6; No. of Inputs:1; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd