Texas Instruments CD4009UBEE4

CMOS hex inverting buffer/converter 16-PDIP -55 to 125
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4009UBEE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments CD4009UBEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.448
$ 0.448
Stock
56,859
557,938
557,938
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Channels
6
6
6
Propagation Delay
60 ns
140 ns
140 ns
Data Rate
-
-
-
Low Level Output Current
1.5 mA
30 mA
30 mA
High Level Output Current
24 mA
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4009UBEE4.

Related Parts

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4049UBE
IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Texas InstrumentsCD4502BE
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16
Texas InstrumentsCD4069UBE
Inverter 6-Element CMOS 14-Pin PDIP Tube / IC HEX INVERTER 14-DIP
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4009UBEE4 provided by its distributors.

CMOS hex inverting buffer/converter 16-PDIP -55 to 125
Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP Tube
CMOS HEX INVERTING BUFFER/CONVER
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.