Texas Instruments CD4009UBE

BUFFER/CONVERTER, CD4009, 3V-18V, DIP-16; Available until stocks are exhausted
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4009UBE.

Farnell

Datasheet17 pages11 years ago
Datasheet17 pages15 years ago
Datasheet17 pages11 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Datasheet16 pages17 years ago

Texas Instruments

TME

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments CD4009UBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 28.005
$ 28.005
Stock
546,397
159,156
159,156
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer
Buffer
Number of Channels
6
6
6
Propagation Delay
140 ns
140 ns
140 ns
Data Rate
-
-
-
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-1.65 mA
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4009UBE.

Related Parts

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4502BE
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16
Texas InstrumentsCD4069UBE
Inverter 6-Element CMOS 14-Pin PDIP Tube / IC HEX INVERTER 14-DIP
Texas InstrumentsCD4069UBEE4
HEX INVERTER, CMOS; 18 V (MAX.) SUPPLY; 4.6V HIGH LVL O/P; 500MW; 10 PF (TYP.)
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD4009UBE provided by its distributors.

BUFFER/CONVERTER, CD4009, 3V-18V, DIP-16; Available until stocks are exhausted
CMOS hex inverting buffer/converter 16-PDIP -55 to 125
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Inverter CD4000, 60ns@15V,50pF, Push-Pull, 6 Ch, 1.5mA, 3V-18V, 24mA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
AS6081 Certified Vendor, 1 Year Warranty
IC HEX INVERT BUFF/CONV 16-DIP
Buffer / Driver Receiver Logic IC; Log
LOGIC, HEX INVERT BUFF/CONV, 16DIP; Logic Family / Base Number: CD4009; Logic Device Type: Buffer, Inverting; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4009; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 4009; Logic IC Function: Hex Inverting Buffer / Converter; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4009 UBE
  • CD4009UBE .
  • CD4009UBE..