Texas Instruments CD4050BE

CMOS HEX BUFFER/CONVERTER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4050BE.

Farnell

Datasheet37 pages12 years ago
Datasheet35 pages8 years ago
Datasheet36 pages15 years ago
Datasheet22 pages17 years ago
Datasheet19 pages22 years ago

Texas Instruments

Upverter

element14 APAC

element14

Inventory History

3 month trend:
-6.23%

CAD Models

Download Texas Instruments CD4050BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.378
$ 0.378
Stock
925,395
122,098
122,098
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
26 mA
8 mA
8 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
60 ns
60 ns
60 ns
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4050BE.

Related Parts

Texas InstrumentsCD4049UBEE4
IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Texas InstrumentsCD4503BE
23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD40106BEE4
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4050BE provided by its distributors.

CMOS HEX BUFFER/CONVERTER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Buffer/Converter; Hex; 16-Lead PDIP; VS =-05 to 20 V; I = ▒10 mA; 5 pF
DIP-16 Buffer/Driver/Transceiver ROHS
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube
Texas Instruments Buffer, 6-Channel, Non-Inverting, PDIP, TH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4050BE .
  • CD4050BE.
  • CD4050BE..
  • CD4050BE...