onsemi MC14040BCPG

Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14040BCPG.

IHS

Datasheet9 pages13 years ago

Augswan

Farnell

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14040BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.524
$ 0.524
Stock
80,138
1,175,187
1,175,187
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
1.5 MHz
12 MHz
12 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4040BE
Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube / IC 12BIT BIN RIPPL COUNTER 16DIP
Texas InstrumentsCD4045BE
CMOS 21-Stage Counter 16-PDIP -55 to 125
Texas InstrumentsCD4040BEE4
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Counter/Divider Single 14-Bit Binary UP Automotive 16-Pin PDIP Tube
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Rail
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A

Descriptions

Descriptions of onsemi MC14040BCPG provided by its distributors.

Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
CMOS LOGIC, 12-BIT BINARY COUNTER, PDIP-16, PB-FREE
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
Tube Obsolete e3 4040 logic counter 1mus 2007 6.858mm 5V
IC BINARY COUNTER 12-BIT 16DIP
IC,MC14040BCPG,12-BIT BINARY C OUNTER, DIP16 <AZ
Logic- Counters 3-18V 12-Bit Binary
Counter Logic IC; Logic Type:12-Stage Binary Counter; Logic Family:4000 CMOS; Logic Base Number:14040; Clock Frequency Max:4.5MHz; Counter Type:Binary Counter; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:DIP ;RoHS Compliant: Yes
The MC14040B 12-stage binary counter is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 12 stages of ripple-carry binary counter. The device advances the count on the negative-going edge of the clock pulse. Applications include time delay circuits counter controls and frequency-driving circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd