Texas Instruments CD4040BE

Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube / IC 12BIT BIN RIPPL COUNTER 16DIP
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4040BE.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Mouser

Newark

Inventory History

3 month trend:
+32.01%

CAD Models

Download Texas Instruments CD4040BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.995
$ 0.995
Stock
1,231,776
208,841
208,841
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
12 MHz
10 MHz
10 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4040BE.

Related Parts

Texas InstrumentsCD4040BEE4
CD4000 Counter, Divider, 360ns@5V, 130ns@15V, 160ns@10V, 1-3V, 18V, DIP, TH, 5.08mm H
Texas InstrumentsCD4020BE
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Texas InstrumentsCD4020BEE4
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4040BE provided by its distributors.

Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube / IC 12BIT BIN RIPPL COUNTER 16DIP
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Texas Instruments CD4040BE Logic IC Counter 12-Stage Binary Ripple Counter
Counter/Divider, Binary; Binary Counter/Divider; 20 V; 500 mW;
IC, 4000 CMOS, 4040, DIP16, 18V; Logic Family / Base Number: CD4040; Counter Type: Ripple Carry Binary / Divider; Clock Frequency: 24MHz; Count Maximum: 4095; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4040BE .
  • CD4040BE ..