Texas Instruments CD4033BE

DUAL Positive Edge Asynchronous Synchronous Counter, Decade IC -55C~125C 16MHz 0.03mA 5V
$ 2.146
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4033BE.

Farnell

Datasheet15 pages12 years ago
Datasheet14 pages16 years ago

Texas Instruments

Newark

Mouser

element14

Inventory History

3 month trend:
-1.81%

CAD Models

Download Texas Instruments CD4033BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.146
$ 0.741
$ 0.741
Stock
176,319
302,105
302,105
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
5
5
5
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
16 MHz
16 MHz
16 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4033BE.

Related Parts

Texas InstrumentsCD4026BE
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-PDIP -55 to 125
Counter/Divider Single 4-Bit Octal UP Automotive 16-Pin PDIP Tube
Texas InstrumentsCD4018BE
COUNTER; CMOS; 3 V (MIN.); 15 MUS; 15 US; 600; 100 MW; 90 NS (TYP.); PDIP
Texas InstrumentsCD40161BE
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16

Descriptions

Descriptions of Texas Instruments CD4033BE provided by its distributors.

DUAL Positive Edge Asynchronous Synchronous Counter, Decade IC -55C~125C 16MHz 0.03mA 5V
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and ipple Blanking 16-PDIP -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Tube
Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16
LOGIC, COUNTR/DIVIDR DECADE, 16DIP; Logic Family / Base Number:CD4033; Counter Type:Decade / Divider; Clock Frequency:16MHz; Count Maximum:10; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Volta

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4033BE .
  • CD4033BE..