onsemi MC14018BCP

4000/14000/40000 Series Syn Positive Edge Triggered 5-BIT Up Ring Counter PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14018BCP.

IHS

Datasheet8 pages20 years ago
Datasheet6 pages25 years ago

Augswan

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.329
Stock
236,225
127,551
Authorized Distributors
0
5
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
5
5
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
1.25 MHz
1.25 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi MC14018BCP provided by its distributors.

4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER PDIP16
Tube Obsolete e0 4018 logic counter 170ns 2005 6.85mm 5V
Logic- Counters LOG CMOS COUNTER DIVIDE
4000 CMOS, 4018, DIP16, 15V; Logic IC function:Presettable ÷N Counter; Logic IC family:4000 CMOS; Logic IC Base Number:4018; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14018; IC Generic number:4018; Logic function number:4018; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14018 BCP