onsemi MC14014BCPG

Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14014BCPG.

IHS

Datasheet8 pages13 years ago

Newark

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC14014BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.585
Stock
84,834
643,726
643,726
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
800 ns
320 ns
320 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Descriptions

Descriptions of onsemi MC14014BCPG provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin PDIP Rail
4014 RoHS Compliant Tube 2005 shift register 230ns 1muA 4.535924g 8MHz
Register Logic IC; Logic Type:Shift Register; Logic Family:4000 CMOS; Logic Base Number:14014; Frequency Max:4MHz; Power Dissipation, Pd:500mW; Input Current:0.1µA; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes
The MC14014B and MC14021B 8-bit static shift registers are constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These shift registers find primary use in parallel-to-serial data conversion synchronous and asynchronous parallel input serial output data queueing; and other general purpose register applications requiring low power and/or high noise immunity.
IC, 4000 CMOS, 4014, DIP16, 15V; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:14014; Device Marking:MC14014BCPG; Frequency:8MHz; IC Generic Number:4014; Input Current Max:1µA; Logic Function Number:14; Logic IC Base Number:4014; Logic IC Family:4000 CMOS; Logic IC Function:8bit Static Shift Register; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Power Dissipation Ptot Max:500mW; Shift Register Function:Parallel to Serial; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd