onsemi MC14013BCP

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14013BCP.

Electro Sonic

Datasheet9 pages19 years ago

IHS

DigiKey

Sierra IC

CAD Models

Download onsemi MC14013BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.07
Stock
242,938
1,310,801
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
14
14
Logic Function
D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
-
1
Propagation Delay
350 ns
350 ns
Frequency
2 MHz
2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC14013BCP provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14DIP
Flip Flop Positive Edge 2 Element 3.3V, 5V, 10V, 12V, 15V 14-DIP Rail
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Dual Type D Flip-Flop 10mA 18V DIP-14
4¦ÌA 450ns , 2 3V 18V 4.2mA D-Type 4000 -4.2mA DIP 5.33mm
IC DIP14 4013 DUAL D FLIP-FLOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14013BCP
  • MC14013 BCP
  • MC14013B/CP
  • MC14013BCP.