IC, 4000 CMOS, 4013, DIP14, 15V; Flip-Flop Type:D; Propagation Delay:150ns; Frequency:14MHz; Output Current:8.8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:14013; Device Marking:MC14013BCPG; IC Generic Number:4013; Logic Function Number:14013; Logic IC Base Number:4013; Logic IC Family:4000 CMOS; Logic IC Function:Dual D-Type Flip-Flop; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The MC14013B dual type D flip-flop is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent Data (D) Direct Set (S) Direct Reset (R) and Clock (C) inputs and complementary outputs (Q and Qbar). These devices may be used as shift register elements or as type T flip-flops for counter and toggle applications.