onsemi MC12080DR2

DUAL GULL WING INDUSTRIAL Tin/Lead (Sn/Pb) (Type) IC 2006 -40C 4.9mm 5mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12080DR2.

IHS

Datasheet4 pages20 years ago
Datasheet3 pages24 years ago

Augswan

CAD Models

Download onsemi MC12080DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 3.14
Stock
85,460
150,239
150,239
Authorized Distributors
1
6
6
Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Propagation Delay
-
-
-
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
ECL
ECL
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

DUAL GULL WING INDUSTRIAL Tin/Lead (Sn/Pb) (Type) IC 2006 -40C 4.9mm 5.3mA
MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8
onsemiMC12093D
Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N Tube
Texas InstrumentsLMX2335LM
PLL FREQUENCY SYNTHESIZER SOIC CMOS (Type) IC -40C 4mA 1.1GHz
Texas InstrumentsLMX2335MX
IC FREQ SYNTH DUAL 1.1GHZ 16SOIC

Descriptions

Descriptions of onsemi MC12080DR2 provided by its distributors.

DUAL GULL WING INDUSTRIAL Tin/Lead (Sn/Pb) (Type) IC 2006 -40C 4.9mm 5mA
PRESCALER 5V 10/20/40/80 1100MHZ 8SOIC N
Amplifiers- Audio 1.1GHz Prescaler No-Cancel/No-Return
Prescaler, ECL Series, 1-Func, ECL, PDSO8
IC PRESCALER SGL 1.1GHZ 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd