onsemi MC10SX1130DG

Tube Surface Mount e3 MATTE TIN led driver 9.9mm 100mA 5V -40C~85C TA
$ 6.778
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10SX1130DG.

IHS

Datasheet9 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10SX1130DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.778
$ 3.611
Stock
180,773
55,769
Authorized Distributors
2
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9912NG-G
Switch-mode Led Driver IC With High Current Accuracy 16 SOIC .150IN Ctube Rohs Compliant: Yes
NCL30001 Series 11.3 V Isolated Step-Down Single Stage Power Factor - SOIC-16
ON SEMICONDUCTOR NCL30030B1DR2G Led Driver, 1 Output, Flyback, 9V-30V in, 150kHz switch, NSOIC-16
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16

Descriptions

Descriptions of onsemi MC10SX1130DG provided by its distributors.

Tube Surface Mount e3 MATTE TIN led driver 9.9mm 100mA 5V -40C~85C TA
LED Driver 1 Segment 16-Pin SOIC Tube
LED DRIVER, DC/DC, 1 O/P, SMD, SOIC-16;
IC LED DRVR LINEAR 100MA 16SOIC
LED Driver, 1-Segment, BIPolar, PDSO16
The MC10SX1130 is high speed LED Driver/current switch specifically targeted for use in FDDI PMD and ANSI X3T9.3 FibreChannel 266Mbits/s optical transmitters. The integrated circuit contains several unique functional blocks which makes it easily configurable for use with a variety of high performance LED devices. The logic is designed so that a data HIGH input results in the modulation current flowing through the IOUT pin to turn on the LED. The device incorporates open collector outputs with a capability of driving peak currents of 100 mA. Since the output current switching circuitry simply switches current between the complementary outputs the dynamic switching demands on the system power supply are greatly reduced. In addition because the design is pure bipolar the device current drain is insensitive to the data pattern and frequency of operation. The LED drive current is adjustable through the selection of an external set resistor RSET. In addition to allow for open loop compensation for the LEDs negative optical output power tracking over temperature a circuit is included to provide an adjustable positive temperature tracking coefficient to the LED drive current. This is controlled through the selection of an external resistor RTCO. The MC10SX1130 incorporates novel pulse stretching circuitry which is intended to compensate for the turn-on delay and rise and fall time asymmetry inherent in LED devices. The stretch circuitry can be used to pre-distort the input signal pulse width to minimize the duty cycle distortion of the transmitted optical eye pattern. The stretch circuitry supports three different selections of pre-distortion. This choice is accomplished through a unique tri-state input which can be left open tied to VCC or tied to VEE to determine the pre-distortion amount.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd