onsemi MC10H643FNG

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 12.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H643FNG.

IHS

Datasheet6 pages9 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H643FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.094
$ 6.03
$ 6.03
Stock
143,679
155,918
155,918
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Translator
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Dual Supply ECL to TTL 1:8 Clock Driver | IC CLK BUFFER 1:8 80MHZ 28PLCC

Descriptions

Descriptions of onsemi MC10H643FNG provided by its distributors.

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
ECL TTL MC10H643 28-LCC (J-Lead) Obsolete clock driver 4.57mm -15mA 0.5ns 80MHz
Amplifiers- Audio 5V ECL to TTL 1:8 Clock Driver
Translator ECL to TTL 8-CH Unidirectional 28-Pin PLCC Tube / IC CLK BUFFER 1:8 80MHZ 28PLCC
The MC10H/100H643 is a dual supply low skew translating 1:8 clock driver. Devices in the H600 translator series utilize the 28-lead PLCC for optimal power pinning signal flow through and electrical performance. The dual-supply H643 is similar to the H641 which is a single-supply 1:9 version of the same function. The device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd