onsemi MC10H640FNR2

Low Skew Clock Driver, 10H Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 16.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H640FNR2.

IHS

Datasheet9 pages19 years ago
Datasheet6 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H640FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.211
$ 18.833
$ 18.833
Stock
141,877
105,566
105,566
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
135 MHz
135 MHz
135 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Low Skew Clock Driver, 100H Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Analog DevicesDS1685Q-5
Real Time Clock Multiplexed 242Byte 28-Pin PLCC
Analog DevicesDS1685QN-5
Real Time Clock Multiplexed 242Byte 5V 28-Pin PLCC
Analog DevicesDS1284QN
IC TIMEKEEPER WATCHDG IND 28PLCC

Descriptions

Descriptions of onsemi MC10H640FNR2 provided by its distributors.

Low Skew Clock Driver, 10H Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
68030/040 PECL to TTL Clock Driver | IC CLOCK DRIVER ECL-TTL 28-PLCC
J BEND Obsolete ECL Contains Lead 68030, 68040 MPUs IC e0 0C~85C 6ns 135MHz
Amplifiers- Audio PECL to TTL Clock No-Cancel/No-Return
Clock Divider 2-IN TTL 28-Pin PLCC T/R
MC10H640FNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd