What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1685Q-5

Real Time Clock Multiplexed 242Byte 28-Pin PLCC
$ 2.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685Q-5.

Upverter

Datasheet34 pages16 years ago
Datasheet34 pages17 years ago
Datasheet34 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-7.98%

CAD Models

Download Analog Devices DS1685Q-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 7.28
$ 7.28
Stock
114,525
85,936
85,936
Authorized Distributors
1
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Memory Size
242 B
-
-
Interface
Parallel
-
-
Logic Function
Clock
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS1685QN-5
Real Time Clock Multiplexed 242Byte 5V 28-Pin PLCC

Descriptions

Descriptions of Analog Devices DS1685Q-5 provided by its distributors.

Real Time Clock Multiplexed 242Byte 28-Pin PLCC
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;
28-LCC (J-Lead) S-PQCC-J28 Alarm NVSRAM Square Wave Output Y2K Parallel real time clock IC 4.5V~5.5V 3mA @ 5V 11.505mm 0.032MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1685Q5