onsemi MC10H350PG

PECL* to TTL Translator (+5 Vdc Power Supply Only) | IC TRNSLTR UNIDIRECTIONAL 16DIP
$ 12.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H350PG.

IHS

Datasheet6 pages9 years ago

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H350PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.668
$ 12.668
Stock
72,548
100,177
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Translator
Translator
Number of Channels
4
-
Propagation Delay
5 ns
5 ns
Data Rate
-
-
Low Level Output Current
20 mA
20 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

MC10H125 Series 5.25 V Through Hole Quad MECL-to-TTL Translator - PDIP-16
Translator TTL to MECL 4-CH Unidirectional 16-Pin PDIP Tube / IC XLATOR QUAD TTL-MECL 16DIP
e3 10H351 Tin (Sn) TTL NMOS level shifter translator 2.2ns 5V 7.62mm -50mA
Texas InstrumentsCD40109BE
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-PDIP -55 to 125
NXP SemiconductorsHEF4104BP,652
Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD4504BE
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H350PG provided by its distributors.

PECL* to TTL Translator (+5 Vdc Power Supply Only) | IC TRNSLTR UNIDIRECTIONAL 16DIP
MC10H350 Series 5 V Through Hole PECL* to TTL Translator - PDIP-16
e3 10H350 Tin (Sn) PECL level shifter translator 8ns 5V 7.62mm -3mA
Translator PECL to TTL 4-CH Unidirectional 16-Pin PDIP Tube
PECL to TTL Translator, 4 Func, True Output, ECL, PDIP16
LEVEL TRANSLATOR, 4.75 TO 5.25, PDIP;
IC TRANSLTR UNIDIRECTIONAL 16DIP
IC, QUAD PECL TO TTL TRANSLATOR, DIP-16; No. of Inputs:4; Propagation Delay:3.5ns; Logic Type:Level Translator; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +75°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd