Texas Instruments CD40109BE

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-PDIP -55 to 125
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40109BE.

Farnell

Datasheet14 pages12 years ago
Datasheet15 pages12 years ago

Texas Instruments

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-18.74%

CAD Models

Download Texas Instruments CD40109BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 26.72
$ 26.72
Stock
499,545
139,371
139,371
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Level Shifter, Translator
Level Shifter
Level Shifter
Number of Channels
4
4
4
Propagation Delay
240 ns
240 ns
240 ns
Data Rate
10 Mbps
-
-
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40109BE.

Related Parts

Texas InstrumentsCD4504BE
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD40109BE provided by its distributors.

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-PDIP -55 to 125
Voltage Level Shifter 4-CH Unidirectional 16-Pin PDIP Tube
Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, PDIP16
Voltage Level Translator Tri-State Non-Inverting 4-Bit 1-Ch 3V-18V 10Mbps Unidirectional 3V-18V 3V-18V PDIP-16 TH 5.08mm H
Logic IC Operating temperature: -55...125 °C Series: CD40109 Function: Quad / Level / Shift Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS
IC, LEVEL SHIFTER, QUAD, 16DIP; No. of Inputs: 4; Output Current: 6.8mA; Propagation Delay: 230ns; No. of Pins: 16Pins; Logic Case Style: DIP; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Logic Type: Voltage Level Translator; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 40109; Logic IC Base Number: 40109; Logic IC Function: Quad Low-to-High Voltage Level Shifter; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40109BE .
  • CD40109BE..