onsemi MC10H210M

OR Gate, 10H Series, 2-Func, 3-Input, ECL, PDSO16
$ 2.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H210M.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H210M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 2.014
$ 2.014
Stock
68,472
252,186
252,186
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
3
3
3
Propagation Delay
1.55 ns
1.55 ns
1.55 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

onsemiMC10H117M
OR-AND/OR-AND-Invert Gate, 10H Series, 2-Func, 5-Input, ECL, PDSO16
onsemiMC10H109M
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.45ns -5.46V -50mA 0C~75C
onsemiMC10H209M
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.15ns -5.46V -50mA 0C~75C
Texas InstrumentsCD4072BM
2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125
Texas InstrumentsSN74LS51D
20ns 1 10 2 2 4.75V 5.25V 8mA AND,INVERT Gate,OR LS 400¦ÌA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4072BMT
90ns@ 15V,50pF 2 4 2 2 3V 18V 3.4mA OR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC10H210M provided by its distributors.

OR Gate, 10H Series, 2-Func, 3-Input, ECL, PDSO16
OR Gate 2-Element 3-IN ECL 16-Pin SO EIAJ Rail
Contains Lead OR Gate Surface Mount Non-RoHS Compliant OR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.55ns @ -5.2V -
IC GATE OR 2CH 3-INP 16-SOEIAJ
Logic Gates 3-Input 3-Ouput OR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd