Texas Instruments SN74LS51D

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin SOIC Tube
$ 1.226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS51D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS51D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 0.868
Stock
420,251
253,407
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, Inverter, OR
AND, OR
Number of Circuits
2
2
Number of Inputs
10
10
Propagation Delay
20 ns
20 ns
Low Level Output Current
8 mA
400 µA
High Level Output Current
-400 µA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS51D.

Related Parts

Texas InstrumentsSN74LS21DR
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74LS21D
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74S51D
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
Tape & Reel (TR) 74LV74 74LV Non-Inverting flip flop 8.65mm 1V 17ns @ 5V 50pF 110MHz

Descriptions

Descriptions of Texas Instruments SN74LS51D provided by its distributors.

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin SOIC Tube
2-Wide 2-Input and 2-Wide 3-Input AND-O -Invert Gates 14-SOIC 0 to 70
Logic Gate, AND/OR/INVERT, LS Series, 20ns, Single-Ended, 4.75V-5.25V, 8mA, 400μA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Nickel/Palladium/Gold (Ni/Pd/Au) LS ASYMMETRICAL I/P'S ACTIVE (Last Updated: 4days ago) multi inverter 129.387224mg 20ns 5V 400muA 8mA
LOGIC, AND-OR-INVERT GATE, 14SOIC; Logic Family / Base Number: 74LS51; Logic Type: AND / OR / INVERTER; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Ma; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.