onsemi MC10H186FNR2

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
$ 4.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H186FNR2.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.252
$ 4.252
$ 4.252
Stock
155,989
337,392
337,392
Authorized Distributors
2
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
75 °C
75 °C
75 °C

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC Rail

Descriptions

Descriptions of onsemi MC10H186FNR2 provided by its distributors.

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
Contains Lead Not Qualified Reset D-Type Flip Flop 0C~75C TA 110mA -4.9V~-5.46V 3ns
Tape & Reel (TR) e0 10H TIN LEAD flip flop 4.57mm 250MHz 3ns -4.9V~-5.46V
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC T/R
IC FF D-TYPE SGL 6-BIT 20-PLCC
MC10H186FNR2, GATES/INVERTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd