Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H186FN

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H186FN.

IHS

Datasheet5 pages20 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.05
Stock
297,572
169,465
Authorized Distributors
0
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
75 °C
75 °C

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC Rail

Descriptions

Descriptions of onsemi MC10H186FN provided by its distributors.

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Tube / IC D-TYPE POS TRG SNGL 20PLCC
Tube e0 10H TIN LEAD flip flop 4.57mm 250MHz 3ns -4.9V~-5.46V
FLIP FLOP D-MSTR-SLV TYPE POS-EDGE 1-ELEM 20PIN PLLC
FLIP-FLOP, D, 1.7NS, 250MHZ, PLLC;
IC FF D-TYPE 1-ELE 6-BIT 20-PLCC
3ns Non-inverting Single ended 8V 5.46V D-Master-Slave Type,D-Type Master-Slave Flip-Flop 10 Single ended PLLC-20 SMD mount 9.04mm*9.04mm*3.69mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd