onsemi MC10H171FNG

Lead Free RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 8.965mm -4.94V~-5.46V
$ 4.928
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H171FNG.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.928
$ 2.475
Stock
51,456
140,006
Authorized Distributors
2
2
Case/Package
LCC
PLCC
Number of Pins
20
20
Logic Function
-
Decoder, Demux
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
2
2
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Supply Type
Dual
Dual
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

Lead Free RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 8.965mm -4.94V~-5.46V
10H SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PQCC20
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Tube

Descriptions

Descriptions of onsemi MC10H171FNG provided by its distributors.

Lead Free RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 8.965mm -4.94V~-5.46V
2-LINE TO 4-LINE DECODER, 10H Series, Inverted Output, ECL, PQCC20
Decoder/Demultiplexer Dual 2-to-4 20-Pin PLLC Tube
IC DECODER DUAL BIN 1-4 20-PLCC
MC10H171FNG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd