onsemi MC10H131FNR2

10H Series Positive Edge Triggered D Flip-flop Complementary Output PQCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H131FNR2.

IHS

Datasheet7 pages20 years ago
Datasheet6 pages29 years ago

Augswan

DigiKey

Sierra IC

CAD Models

Download onsemi MC10H131FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.316
$ 10.316
Stock
143,927
271,449
271,449
Authorized Distributors
1
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
AND, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
1.7 ns
1.7 ns
1.7 ns
Frequency
250 MHz
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Tube
Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC Rail
MC10H135 Series 5.46 V 250 MHz SMT Dual J-K Master-Slave Flip-Flop - PLLC-20

Descriptions

Descriptions of onsemi MC10H131FNR2 provided by its distributors.

10H SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PQCC20
Dual D Type Master-Slave Flip-Flop | IC FF D-TYPE DUAL 1BIT 20PLCC
FLIP FLOP D-MSTR-SLV TYPE POS-EDGE SGL 20PIN PLLC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd