onsemi MC10H164P

Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PDIP16
$ 1.586
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H164P.

IHS

Datasheet8 pages20 years ago
Datasheet6 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.586
$ 1.901
Stock
101,826
164,628
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer
-
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
50 mA
-
High Level Output Current
-50 mA
-
Supply Type
-
Dual
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Texas InstrumentsSN74ALS151N
24mA 4.5V~5.5V 2.6mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
1x 8:1 74ACT Tube Multiplexer decoder circuit 4.5V~5.5V 24mA 24mA -40C~85C
Integrated Circuits for Multiplexer Switches; VISHAY; DG408DJ-E3; 16; 1; 13 V - 44 V; 8
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74LV4051AN
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -40 to 85

Descriptions

Descriptions of onsemi MC10H164P provided by its distributors.

Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PDIP16
Multiplexer 1-Element ECL 8-IN 16-Pin PDIP Tube
IC MULTIPLEXER 1 X 3:8 16DIP
IC MUX 8-LINE MECL 10H 16-DIP
MLTPLXR SGL ECL 8-IN 16PDIP
Each |Onsemi MC10H164P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd