Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H158P

Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PDIP16
$ 30.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H158P.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H158P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.05
$ 29.17
$ 29.17
Stock
208,403
190,882
190,882
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiMC10H100P
Quad 2 - input NOR GATE With strobe | IC GATE NOR 4CH 2-INP 16DIP
onsemiMC10H104P
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 16DIP
Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, ECL, PDIP16
Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsCD74ACT175E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube

Descriptions

Descriptions of onsemi MC10H158P provided by its distributors.

Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PDIP16
Multiplexer 1-Element ECL 8-IN 16-Pin PDIP Tube
1.9ns@ -5.2V single-phase 4 8 1 8V 5.46V 50mA -50mA PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm
IC MULTIPLEXER 4 X 2:1 16-PDIP
Quad 2-Input Multiplexer (Non-Inverting)
IC MUX QUAD 2INP NONINV 16-DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-10H158P.