Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H100P

Quad 2 - input NOR GATE With strobe | IC GATE NOR 4CH 2-INP 16DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H100P.

IHS

Datasheet5 pages20 years ago
Datasheet1 page26 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10H100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 47.65
Stock
198,719
217,436
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
1.5 ns
1.5 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemiMC10H106P
NOR Gate, 10H Series, 3-Func, 4-Input, ECL, PDIP16
onsemiMC10H105P
Tin/Lead (Sn80Pb20) 10H ASYMMETRICAL INPUTS 10H multi inverter 19.175mm 1.2ns -5.46V -50mA
OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, PDIP16
74HC02 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
NXP Semiconductors74ABT02N,112
NOR Gate ABT 3.7ns@5V 50pF 4.5V-5.5V 20mA 15mA DIP-14 TH 3.2mm H
onsemiDM74S02N
Quad 2-Input NOR Gate 5V 20mA 280Ω 70°C PDIP14

Descriptions

Descriptions of onsemi MC10H100P provided by its distributors.

Quad 2 - input NOR GATE With strobe | IC GATE NOR 4CH 2-INP 16DIP
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16
1.7ns@ -5.2V,- 1 2 4 4 5.2V 5.46V 50mA NOR Gate ECL 50mA PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm
NOR Gate 4-Element 2-IN ECL 16-Pin PDIP Rail
Contains Lead NOR Gate Through Hole Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 19.175mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd