onsemi MC10H158FNG

Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20
$ 3.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H158FNG.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H158FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 1.733
$ 1.733
Stock
112,551
228,436
228,436
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
2
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20
Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, ECL, PQCC20
Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, PQCC20
Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, PQCC20
Contains Lead Non-RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 4.57mm -4.94V~-5.46V
Contains Lead Non-RoHS Compliant QUAD TRUE Multiplexer 0C~75C 80mA 8.965mm -4.94V~-5.46V

Descriptions

Descriptions of onsemi MC10H158FNG provided by its distributors.

Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20
Lead Free RoHS Compliant QUAD TRUE Multiplexer 0C~75C -50mA -4.94V~-5.46V 197mW
MC Series 2 Channel 5.2 V 2:1 Surface Mount Quad 2-Input Multiplexer - PLLC-20
Quad 2-Input Multiplexer (Non-Inverting)
Multiplexer 1-Element ECL 8-IN 20-Pin PLLC Rail
IC MUX QUAD 2INP NONINV 20-PLCC
The MC10H158 is a quad two channel multiplexer with common input select. A "high" level select enables input D00 D10 D20 and D30 and a "low" level select enables input D01 D11 D21 and D31. This MECL 10H part is a functional/pinout duplication of the standard MECL 10K family part with 100% improvement in propagation delay and no increase in power-supply current.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd